+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301208

Wrench: adjustable; Jaw capacity: 89mm; Overall len: 600mm; steel


Manufacturer: GEDORE

Manufacturer part number:
3301208
TME Symbol:
GEDORE-3301208

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
89mm
Overall length
600mm
Key features
suspension hole
Material
steel
Manufacturer series
Gedore Red
Application
for pipes
Gross weight3.37 kg
EAN code4060833012089
See other products in this category: Adjustable Wrenches GEDORE,
See other products from this series.:
*
3301208
0 in TME stock
Net price for quantities from 1 pcs - 88.95 USDGross price for quantities from 1 pcs - 88.95 USD
Net price for quantities from 3 pcs - 80.61 USDGross price for quantities from 3 pcs - 80.61 USD
Net price for quantities from 5 pcs - 75.05 USDGross price for quantities from 5 pcs - 75.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.