+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301221

Wrench: handle; square; 1/4"; Chrom-vanadium steel; Gedore Red


Manufacturer: GEDORE

Manufacturer part number:
3301221
TME Symbol:
GEDORE-3301221

Specification

Manufacturer
GEDORE
Type of wrench
handle
Kind of socket
square
Holder socket size - inch
1/4"
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Length
33mm
Gross weight24 g
EAN code4060833012218
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3301221
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.20 USDGross price for quantities from 1 pcs - 19.20 USD
Net price for quantities from 3 pcs - 17.40 USDGross price for quantities from 3 pcs - 17.40 USD
Net price for quantities from 5 pcs - 16.20 USDGross price for quantities from 5 pcs - 16.20 USD