+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301223

Wrench: knob; square; 1/2"; Chrom-vanadium steel; Gedore Red; 51mm


Manufacturer: GEDORE

Manufacturer part number:
3301223
TME Symbol:
GEDORE-3301223

Specification

Manufacturer
GEDORE
Type of wrench
knob
Kind of socket
square
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Length
51mm
Gross weight80 g
EAN code4060833012232
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3301223
0 in TME stock
Net price for quantities from 1 pcs - 20.13 USDGross price for quantities from 1 pcs - 20.13 USD
Net price for quantities from 3 pcs - 18.24 USDGross price for quantities from 3 pcs - 18.24 USD
Net price for quantities from 5 pcs - 16.99 USDGross price for quantities from 5 pcs - 16.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.