+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301224

Wrench: knob; square; 3/4"; Chrom-vanadium steel; Gedore Red; 52mm

Manufacturer: GEDORE

Manufacturer part number:
3301224
TME Symbol:
GEDORE-3301224

Specification

Manufacturer
GEDORE
Type of wrench
knob
Kind of socket
square
Holder socket size - inch
3/4"
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Length
52mm
Gross weight130 g
EAN code4060833012249
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3301224
0 in TME stock
Net price for quantities from 1 pcs - 20.33 USDGross price for quantities from 1 pcs - 20.33 USD
Net price for quantities from 3 pcs - 18.42 USDGross price for quantities from 3 pcs - 18.42 USD
Net price for quantities from 5 pcs - 17.15 USDGross price for quantities from 5 pcs - 17.15 USD
No. of pieces (Multiplicity: 1)