+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301270

Screwdriver: universal-set; Phillips,slot; Gedore Red; 6pcs.


Manufacturer: GEDORE

Manufacturer part number:
3301270
TME Symbol:
GEDORE-3301270

Specification

Manufacturer
GEDORE
Type of screwdriver
universal - set
Kind of bit
Phillips, slot
Bit size
PH0, PH1, PH2, SL 3, SL 5.5, SL 6.5
Manufacturer series
Gedore Red
Material
Chrom-molybdenum steel
Quantity in set/package
6pcs.
Screwdriver features
  • handle has a suspension hole
  • phosphate head
  • two-component handle
Gross weight460 g
EAN code4060833012706
See other products in this category: Screwdrivers Sets GEDORE,
See other products from this series.:
*
3301270
0 in TME stock
Net price for quantities from 1 set - 18.43 USDGross price for quantities from 1 set - 18.43 USD
Net price for quantities from 3 set - 16.70 USDGross price for quantities from 3 set - 16.70 USD
Net price for quantities from 5 set - 15.55 USDGross price for quantities from 5 set - 15.55 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.