+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

3301351

Screwdriver: precision-set; Phillips,slot; 1.5mm,2mm,2.5mm,3mm


Manufacturer: GEDORE

Manufacturer part number:
3301351
TME Symbol:
GEDORE-3301351

Specification

Manufacturer
GEDORE
Type of screwdriver
precision - set
Kind of bit
Phillips, slot
Bit size
1.5mm, 2mm, 2.5mm, 3mm
Manufacturer series
Gedore Red
Screwdriver features
two-component handle
Blade material
chrome molybdenum steel
Quantity in set/package
6pcs.
Plating material
chromium
Gross weight300 g
EAN code4060833013512
See other products in this category: Screwdrivers Sets GEDORE,
See other products from this series.:
*
3301351
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 24.64 USDGross price for quantities from 1 pcs - 24.64 USD
Net price for quantities from 3 pcs - 22.34 USDGross price for quantities from 3 pcs - 22.34 USD
Net price for quantities from 5 pcs - 20.80 USDGross price for quantities from 5 pcs - 20.80 USD