+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301422

Level; L: 300mm; red


Manufacturer: GEDORE

Manufacturer part number:
3301422
TME Symbol:
GEDORE-3301422

Specification

Manufacturer
GEDORE
Type of tool
level
Length
0.3m
Manufacturer series
Gedore Red
Measurement accuracy
0,5mm
Colour
red
Gross weight170 g
EAN code4060833014229
See other products in this category: Measuring Tools GEDORE,
See other products from this series.:
*
3301422
0 in TME stock
Net price for quantities from 1 pcs - 14.49 USDGross price for quantities from 1 pcs - 14.49 USD
Net price for quantities from 3 pcs - 13.14 USDGross price for quantities from 3 pcs - 13.14 USD
Net price for quantities from 5 pcs - 12.23 USDGross price for quantities from 5 pcs - 12.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.