+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301423

Level; L: 1m; red


Manufacturer: GEDORE

Manufacturer part number:
3301423
TME Symbol:
GEDORE-3301423

Specification

Manufacturer
GEDORE
Type of tool
level
Length
1m
Manufacturer series
Gedore Red
Measurement accuracy
0,5mm
Colour
red
Gross weight480 g
EAN code4060833014236
See other products in this category: Measuring Tools GEDORE,
See other products from this series.:
*
3301423
0 in TME stock
Net price for quantities from 1 pcs - 28.87 USDGross price for quantities from 1 pcs - 28.87 USD
Net price for quantities from 3 pcs - 26.17 USDGross price for quantities from 3 pcs - 26.17 USD
Net price for quantities from 5 pcs - 24.36 USDGross price for quantities from 5 pcs - 24.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.