+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301426

Folding ruler; L: 2m


Manufacturer: GEDORE

Manufacturer part number:
3301426
TME Symbol:
GEDORE-3301426

Specification

Manufacturer
GEDORE
Type of tool
folding ruler
Length
2m
Manufacturer series
Gedore Red
Gross weight86 g
EAN code4060833014267
See other products in this category: Measuring Tools GEDORE,
See other products from this series.:
*
3301426
0 in TME stock
Net price for quantities from 1 pcs - 8.33 USDGross price for quantities from 1 pcs - 8.33 USD
Net price for quantities from 3 pcs - 7.55 USDGross price for quantities from 3 pcs - 7.55 USD
Net price for quantities from 5 pcs - 7.02 USDGross price for quantities from 5 pcs - 7.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.