+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301428

Measuring tape; L: 5m; measure

Manufacturer: GEDORE

Manufacturer part number:
3301428
TME Symbol:
GEDORE-3301428

Specification

Manufacturer
GEDORE
Type of tool
measuring tape
Length
5m
Manufacturer series
Gedore Red
Trade name
measure
Measurement tool features
  • locking mechanism and hook on tape's end enables to make measurement by one person
  • magnet on the hook
Gross weight280 g
EAN code4060833014281
See other products in this category: Measuring Tools GEDORE,
See other products from this series.:
*
3301428
0 in TME stock
Net price for quantities from 1 pcs - 13.30 USDGross price for quantities from 1 pcs - 13.30 USD
Net price for quantities from 3 pcs - 12.05 USDGross price for quantities from 3 pcs - 12.05 USD
Net price for quantities from 5 pcs - 11.22 USDGross price for quantities from 5 pcs - 11.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.