+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301430

Calliper; Range: 0÷150mm; L: 250mm; with digital readouts

Manufacturer: GEDORE

Manufacturer part number:
3301430
TME Symbol:
GEDORE-3301430

Specification

Manufacturer
GEDORE
Type of tool
calliper
Measuring range
0...150mm
Length
0.25m
Manufacturer series
Gedore Red
Version
with digital readouts
Measurement tool features
  • a measuring method is free from reading error
  • automatic on/off
  • readout on LCD display in metric or imperial units
  • reset function
Gross weight330 g
EAN code4060833014304
See other products in this category: Measuring Tools GEDORE,
See other products from this series.:
*
3301430
0 in TME stock
Net price for quantities from 1 pcs - 64.56 USDGross price for quantities from 1 pcs - 64.56 USD
Net price for quantities from 3 pcs - 58.52 USDGross price for quantities from 3 pcs - 58.52 USD
Net price for quantities from 5 pcs - 54.48 USDGross price for quantities from 5 pcs - 54.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.