+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301431

Metric feeler gauge; Range: 0,05÷1mm; 13pcs.


Manufacturer: GEDORE

Manufacturer part number:
3301431
TME Symbol:
GEDORE-3301431

Specification

Manufacturer
GEDORE
Type of tool
metric feeler gauge
Measuring range
0,05...1mm
Manufacturer series
Gedore Red
Number of bits
13pcs.
Gross weight60 g
EAN code4060833014311
See other products in this category: Measuring Tools GEDORE,
See other products from this series.:
*
3301431
0 in TME stock
Net price for quantities from 1 pcs - 6.64 USDGross price for quantities from 1 pcs - 6.64 USD
Net price for quantities from 3 pcs - 6.01 USDGross price for quantities from 3 pcs - 6.01 USD
Net price for quantities from 5 pcs - 5.61 USDGross price for quantities from 5 pcs - 5.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.