+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301436

Level; L: 600mm


Manufacturer: GEDORE

Manufacturer part number:
3301436
TME Symbol:
GEDORE-3301436

Specification

Manufacturer
GEDORE
Type of tool
level
Length
0.6m
Manufacturer series
Gedore Red
Measurement accuracy
0,5mm
Gross weight330 g
EAN code4060833014366
See other products in this category: Measuring Tools GEDORE,
See other products from this series.:
*
3301436
0 in TME stock
Net price for quantities from 1 pcs - 25.22 USDGross price for quantities from 1 pcs - 25.22 USD
Net price for quantities from 3 pcs - 22.86 USDGross price for quantities from 3 pcs - 22.86 USD
Net price for quantities from 5 pcs - 21.28 USDGross price for quantities from 5 pcs - 21.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.