+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301573

Wrench-set; socket spanner; hex key; Chrom-vanadium steel; 1/2"


Manufacturer: GEDORE

Manufacturer part number:
3301573
TME Symbol:
GEDORE-3301573

Specification

Manufacturer
GEDORE
Type of tool
wrench - set
Kind of wrench
socket spanner
Kind of bit
hex key
Kind of package
case
Material
Chrom-vanadium steel
Holder socket size - inch
1/2"
Manufacturer series
Gedore Red
Quantity in set/package
30pcs.
Gross weight4.8 kg
EAN code4060833015738
See other products in this category: Wrenches Sets GEDORE,
See other products from this series.:
*
3301573
0 in TME stock
Net price for quantities from 1 set - 113.00 USDGross price for quantities from 1 set - 113.00 USD
Net price for quantities from 3 set - 102.41 USDGross price for quantities from 3 set - 102.41 USD
Net price for quantities from 5 set - 95.35 USDGross price for quantities from 5 set - 95.35 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.