+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301655

Tools set: general purpose; in a foam tray; tool trolley; 81pcs.

Manufacturer: GEDORE

Manufacturer part number:
3301655
TME Symbol:
GEDORE-3301655

Specification

Manufacturer
GEDORE
Type of tools set
general purpose
Kind of package
in a foam tray
Application
tool trolley
Quantity in set/package
81pcs.
Kit contents
  • chisel
  • combination spanners
  • extension
  • hammer
  • knife
  • pliers
  • rattle
  • screwdrivers
  • socket bits
Gross weight13 kg
EAN code4060833016551
See other products in this category: Tool Sets GEDORE,
*
3301655
0 in TME stock
Net price for quantities from 1 set - 522.17 USDGross price for quantities from 1 set - 522.17 USD
Net price for quantities from 3 set - 473.21 USDGross price for quantities from 3 set - 473.21 USD
Net price for quantities from 5 set - 440.58 USDGross price for quantities from 5 set - 440.58 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.