+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301698

Wrench: flat-set; double-sided; Chrom-vanadium steel; Gedore Red


Manufacturer: GEDORE

Manufacturer part number:
3301698
TME Symbol:
GEDORE-3301698

Specification

Manufacturer
GEDORE
Type of wrench
flat - set
Kind of wrench
double-sided
Kind of package
in a foam tray
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Quantity in set/package
8pcs.
Gross weight900 g
EAN code4060833016988
See other products in this category: Wrenches Sets GEDORE,
See other products from this series.:
*
3301698
0 in TME stock
Net price for quantities from 1 set - 48.03 USDGross price for quantities from 1 set - 48.03 USD
Net price for quantities from 3 set - 43.53 USDGross price for quantities from 3 set - 43.53 USD
Net price for quantities from 5 set - 40.53 USDGross price for quantities from 5 set - 40.53 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.