+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301699

Wrench: combination spanner-set; Chrom-vanadium steel; 26pcs.


Manufacturer: GEDORE

Manufacturer part number:
3301699
TME Symbol:
GEDORE-3301699

Specification

Manufacturer
GEDORE
Type of wrench
combination spanner - set
Kind of package
in a foam tray
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Quantity in set/package
26pcs.
Kit contents
Allen keys
Gross weight2.54 kg
EAN code4060833016995
See other products in this category: Wrenches Sets GEDORE,
See other products from this series.:
*
3301699
0 in TME stock
Net price for quantities from 1 set - 128.84 USDGross price for quantities from 1 set - 128.84 USD
Net price for quantities from 3 set - 116.76 USDGross price for quantities from 3 set - 116.76 USD
Net price for quantities from 5 set - 108.71 USDGross price for quantities from 5 set - 108.71 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.