+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301701

Wrench: combination spanner-set; rattle; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
3301701
TME Symbol:
GEDORE-3301701

Specification

Manufacturer
GEDORE
Type of wrench
combination spanner - set
Kind of wrench
rattle
Kind of package
in a foam tray
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Quantity in set/package
9pcs.
Gross weight1.43 kg
EAN code4060833017015
See other products in this category: Wrenches Sets GEDORE,
See other products from this series.:
*
3301701
0 in TME stock
Net price for quantities from 1 set - 203.91 USDGross price for quantities from 1 set - 203.91 USD
Net price for quantities from 3 set - 184.79 USDGross price for quantities from 3 set - 184.79 USD
Net price for quantities from 5 set - 172.04 USDGross price for quantities from 5 set - 172.04 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.