+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301713

Screwdriver: universal-set; Pozidriv®,slot; Gedore Red; 6pcs.


Manufacturer: GEDORE

Manufacturer part number:
3301713
TME Symbol:
GEDORE-3301713

Specification

Manufacturer
GEDORE
Type of screwdriver
universal - set
Kind of bit
Pozidriv®, slot
Bit size
PZ1, PZ2, SL 4, SL 5.5, SL 6.5, SL 8
Manufacturer series
Gedore Red
Material
Chrom-molybdenum steel
Kind of package
in a foam tray
Quantity in set/package
6pcs.
Gross weight720 g
EAN code4060833017138
See other products in this category: Screwdrivers Sets GEDORE,
See other products from this series.:
*
3301713
0 in TME stock
Net price for quantities from 1 set - 46.60 USDGross price for quantities from 1 set - 46.60 USD
Net price for quantities from 3 set - 42.23 USDGross price for quantities from 3 set - 42.23 USD
Net price for quantities from 5 set - 39.32 USDGross price for quantities from 5 set - 39.32 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.