+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301871

Wrench: torque; rattle; 330mm; 10÷50Nm; Kind of socket: square


Manufacturer: GEDORE

Manufacturer part number:
3301871
TME Symbol:
GEDORE-3301871

Specification

Manufacturer
GEDORE
Type of wrench
torque
Kind of wrench
rattle
Overall length
330mm
Torque
10...50Nm
Kind of socket
square
Holder socket size - inch
3/8"
Conform to the norm
DIN ISO 6789-2
Manufacturer series
Gedore Red
Key features
ergonomic handle
Gross weight772.3 g
EAN code4060833018715
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
3301871
1 in TME stock
Net price for quantities from 1 pcs - 166.75 USDGross price for quantities from 1 pcs - 166.75 USD
Net price for quantities from 3 pcs - 151.12 USDGross price for quantities from 3 pcs - 151.12 USD
Net price for quantities from 5 pcs - 140.69 USDGross price for quantities from 5 pcs - 140.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.