+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301895

Holder; 1/4"; Overall len: 75mm; fast fit; screwdriver bits

Manufacturer: GEDORE

Manufacturer part number:
3301895
TME Symbol:
GEDORE-3301895

Specification

Manufacturer
GEDORE
Type of tool
holder
Holder socket size - inch
1/4"
Kind of holder
C6,3mm, E6,3mm
Overall length
75mm
Version
fast fit
Tools application
screwdriver bits
Gross weight50 g
EAN code4060833018951
See other products in this category: Screwdriver Bits GEDORE,
*
3301895
0 in TME stock
Net price for quantities from 1 pcs - 10.40 USDGross price for quantities from 1 pcs - 10.40 USD
Net price for quantities from 3 pcs - 9.43 USDGross price for quantities from 3 pcs - 9.43 USD
Net price for quantities from 5 pcs - 8.78 USDGross price for quantities from 5 pcs - 8.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.