+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301915

Tool: holder; Gedore Red; 1/2",1/4",3/8"; 2pcs; 217mm


Manufacturer: GEDORE

Manufacturer part number:
3301915
TME Symbol:
GEDORE-3301915

Specification

Manufacturer
GEDORE
Type of tool
holder
Manufacturer series
Gedore Red
Holder socket size - inch
1/2", 1/4", 3/8"
Tools application
screwdriver bits
Quantity in set/package
2pcs.
Length
217mm
Gross weight229 g
EAN code4060833019156
See other products in this category: Screwdriver Bits Sets GEDORE,
See other products from this series.:
*
3301915
0 in TME stock
Net price for quantities from 1 set - 26.12 USDGross price for quantities from 1 set - 26.12 USD
Net price for quantities from 3 set - 23.68 USDGross price for quantities from 3 set - 23.68 USD
Net price for quantities from 5 set - 22.04 USDGross price for quantities from 5 set - 22.04 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.