+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301916

Tool: holder; Gedore Red; 1/2",1/4",3/8"; 2pcs; 90mm


Manufacturer: GEDORE

Manufacturer part number:
3301916
TME Symbol:
GEDORE-3301916

Specification

Manufacturer
GEDORE
Type of tool
holder
Manufacturer series
Gedore Red
Holder socket size - inch
1/2", 1/4", 3/8"
Tools application
screwdriver bits
Quantity in set/package
2pcs.
Length
90mm
Gross weight76 g
EAN code4060833019163
See other products in this category: Screwdriver Bits Sets GEDORE,
See other products from this series.:
*
3301916
0 in TME stock
Net price for quantities from 1 set - 14.35 USDGross price for quantities from 1 set - 14.35 USD
Net price for quantities from 3 set - 13.00 USDGross price for quantities from 3 set - 13.00 USD
Net price for quantities from 5 set - 12.11 USDGross price for quantities from 5 set - 12.11 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.