+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301918

Tools set: screwdriver bits; Phillips,slot; PH1,PH2,SL 5,SL 6

Manufacturer: GEDORE

Manufacturer part number:
3301918
TME Symbol:
GEDORE-3301918

Specification

Manufacturer
GEDORE
Type of tools set
screwdriver bits
Kind of bit
Phillips, slot
Material
Chrom-vanadium steel
Bit size
PH1, PH2, SL 5, SL 6
Holder socket size - inch
5/16"
Manufacturer series
Gedore Red
Screwdriver features
  • handle has a suspension hole
  • two-component handle
Kit contents
  • extension
  • screwdriver bits
  • screwdriving grip
Gross weight166 g
EAN code4060833019187
See other products in this category: Screwdriver Bits Sets GEDORE,
See other products from this series.:
*
3301918
0 in TME stock
Net price for quantities from 1 set - 9.62 USDGross price for quantities from 1 set - 9.62 USD
Net price for quantities from 3 set - 8.72 USDGross price for quantities from 3 set - 8.72 USD
Net price for quantities from 5 set - 8.12 USDGross price for quantities from 5 set - 8.12 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.