+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3517624

Tools set: screwdriver bits; 70mm; PH2; 2pcs.


Manufacturer: GEDORE

Manufacturer part number:
3517624
TME Symbol:
GEDORE-3517624

Specification

Manufacturer
GEDORE
Type of tools set
screwdriver bits
Length
70mm
Bit size
PH2
Quantity in set/package
2pcs.
Gross weight31.65 g
EAN code4010886980750
See other products in this category: Screwdriver Bits Sets GEDORE,
*
3517624
3 in TME stock
Net price for quantities from 1 pcg - 6.85 USDGross price for quantities from 1 pcg - 6.85 USD
Net price for quantities from 3 pcg - 6.21 USDGross price for quantities from 3 pcg - 6.21 USD
Net price for quantities from 5 pcg - 5.78 USDGross price for quantities from 5 pcg - 5.78 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.