+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

3517713

Tools set: screwdriver bits; L: 70mm; HEX 5mm; 2pcs.


Manufacturer: GEDORE

Manufacturer part number:
3517713
TME Symbol:
GEDORE-3517713

Specification

Manufacturer
GEDORE
Type of tools set
screwdriver bits
Length
70mm
Bit size
HEX 5mm
Quantity in set/package
2pcs.
Gross weight50 g
EAN code4010886980842
See other products in this category: Screwdriver Bits Sets GEDORE,
*
3517713
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 6.57 USDGross price for quantities from 1 pcg - 6.57 USD
Net price for quantities from 3 pcg - 5.95 USDGross price for quantities from 3 pcg - 5.95 USD
Net price for quantities from 5 pcg - 5.55 USDGross price for quantities from 5 pcg - 5.55 USD