+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3517748

Tools set: screwdriver bits; 90mm; PH1; 2pcs.


Manufacturer: GEDORE

Manufacturer part number:
3517748
TME Symbol:
GEDORE-3517748

Specification

Manufacturer
GEDORE
Type of tools set
screwdriver bits
Length
90mm
Bit size
PH1
Quantity in set/package
2pcs.
Gross weight50 g
EAN code4010886980866
See other products in this category: Screwdriver Bits Sets GEDORE,
*
3517748
0 in TME stock
Net price for quantities from 1 pcg - 8.18 USDGross price for quantities from 1 pcg - 8.18 USD
Net price for quantities from 3 pcg - 7.41 USDGross price for quantities from 3 pcg - 7.41 USD
Net price for quantities from 5 pcg - 6.90 USDGross price for quantities from 5 pcg - 6.90 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.