+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3517780

Tools set: screwdriver bits; 90mm; T15; 2pcs.


Manufacturer: GEDORE

Manufacturer part number:
3517780
TME Symbol:
GEDORE-3517780

Specification

Manufacturer
GEDORE
Type of tools set
screwdriver bits
Length
90mm
Bit size
T15
Quantity in set/package
2pcs.
Gross weight50 g
EAN code4010886980903
See other products in this category: Screwdriver Bits Sets GEDORE,
*
3517780
0 in TME stock
Net price for quantities from 1 pcg - 8.79 USDGross price for quantities from 1 pcg - 8.79 USD
Net price for quantities from 3 pcg - 7.97 USDGross price for quantities from 3 pcg - 7.97 USD
Net price for quantities from 5 pcg - 7.42 USDGross price for quantities from 5 pcg - 7.42 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.