+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3517810

Tools set: screwdriver bits; 90mm; T30; 2pcs.


Manufacturer: GEDORE

Manufacturer part number:
3517810
TME Symbol:
GEDORE-3517810

Specification

Manufacturer
GEDORE
Type of tools set
screwdriver bits
Length
90mm
Bit size
T30
Quantity in set/package
2pcs.
Gross weight50 g
EAN code4010886980934
See other products in this category: Screwdriver Bits Sets GEDORE,
*
3517810
0 in TME stock
Net price for quantities from 1 pcg - 8.81 USDGross price for quantities from 1 pcg - 8.81 USD
Net price for quantities from 3 pcg - 7.98 USDGross price for quantities from 3 pcg - 7.98 USD
Net price for quantities from 5 pcg - 7.44 USDGross price for quantities from 5 pcg - 7.44 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.