+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3517837

Tools set: screwdriver bits; L: 90mm; HEX 4mm; 2pcs.

Manufacturer: GEDORE

Manufacturer part number:
3517837
TME Symbol:
GEDORE-3517837

Specification

Manufacturer
GEDORE
Type of tools set
screwdriver bits
Length
90mm
Bit size
HEX 4mm
Quantity in set/package
2pcs.
Gross weight50 g
EAN code4010886980958
See other products in this category: Screwdriver Bits Sets GEDORE,
*
3517837
0 in TME stock
Net price for quantities from 1 pcg - 8.74 USDGross price for quantities from 1 pcg - 8.74 USD
Net price for quantities from 3 pcg - 7.93 USDGross price for quantities from 3 pcg - 7.93 USD
Net price for quantities from 5 pcg - 7.38 USDGross price for quantities from 5 pcg - 7.38 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.