+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3517861

Drill adapter; hexagonal; HEX 1/4"; hexagonal; 1/4"; 67mm


Manufacturer: GEDORE

Manufacturer part number:
3517861
TME Symbol:
GEDORE-3517861

Specification

Manufacturer
GEDORE
Type of socket accessories
drill adapter
Kind of socket
hexagonal
Socket size - inch
HEX 1/4"
Kind of holder
hexagonal
Holder socket size - inch
1/4"
Material
Chrom-vanadium steel
Length
67mm
Tools application
screwdriver bits
Application
power tools
Gross weight70 g
EAN code4010886980989
See other products in this category: Socket Wrenches GEDORE,
*
3517861
0 in TME stock
Net price for quantities from 1 pcs - 11.52 USDGross price for quantities from 1 pcs - 11.52 USD
Net price for quantities from 3 pcs - 10.44 USDGross price for quantities from 3 pcs - 10.44 USD
Net price for quantities from 5 pcs - 9.72 USDGross price for quantities from 5 pcs - 9.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.