+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4512900

Socket: specialist; 1",3/8"; 1/2"; Plating: nickel

Manufacturer: GEDORE

Manufacturer part number:
4512900
TME Symbol:
GEDORE-4512900

Specification

Manufacturer
GEDORE
Type of socket
specialist
Socket size - inch
1", 3/8"
Holder socket size - inch
1/2"
Plating material
nickel
Tools application
  • for heaters
  • for valve
Gross weight555 g
EAN code4017981380003
See other products in this category: Socket Wrenches GEDORE,
*
4512900
0 in TME stock
Net price for quantities from 1 pcs - 98.91 USDGross price for quantities from 1 pcs - 98.91 USD
Net price for quantities from 3 pcs - 89.63 USDGross price for quantities from 3 pcs - 89.63 USD
Net price for quantities from 5 pcs - 83.46 USDGross price for quantities from 5 pcs - 83.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.