+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4513120

Wrench: rattle; socket spanner; square; 1/2"; Plating: nickel


Manufacturer: GEDORE

Manufacturer part number:
4513120
TME Symbol:
GEDORE-4513120

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of wrench
socket spanner
Kind of socket
square
Holder socket size - inch
1/2"
Plating material
nickel
Related items
GEDORE-4512900, GEDORE-4513040, GEDORE-4611130, GEDORE-4630940
Gross weight420 g
EAN code4017981380201
See other products in this category: Socket Wrenches GEDORE,
*
4513120
0 in TME stock
Net price for quantities from 1 pcs - 42.00 USDGross price for quantities from 1 pcs - 42.00 USD
Net price for quantities from 3 pcs - 38.07 USDGross price for quantities from 3 pcs - 38.07 USD
Net price for quantities from 5 pcs - 35.44 USDGross price for quantities from 5 pcs - 35.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.