+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4533580

Wrench: adjustable; Jaw capacity: 45mm; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
4533580
TME Symbol:
GEDORE-4533580

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
45mm
Conform to the norm
DIN ISO 8976
Material
Chrom-vanadium steel
Pliers length
300mm
Gross weight480 g
EAN code4017981914437
See other products in this category: Adjustable Wrenches GEDORE,
*
4533580
0 in TME stock
Net price for quantities from 1 pcs - 42.39 USDGross price for quantities from 1 pcs - 42.39 USD
Net price for quantities from 3 pcs - 38.42 USDGross price for quantities from 3 pcs - 38.42 USD
Net price for quantities from 5 pcs - 35.77 USDGross price for quantities from 5 pcs - 35.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.