+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6016830

Wrench: ring; double-sided; 13mm,15mm; L: 235mm; tool steel

Manufacturer: GEDORE

Manufacturer part number:
6016830
TME Symbol:
GEDORE-6016830

Specification

Manufacturer
GEDORE
Type of wrench
ring
Kind of wrench
double-sided
Length
235mm
Material
tool steel
Conform to the norm
DIN 838 ISO 1085 ISO 3310 ISO 10104
Plating material
chromium
Spanner size
  • 13mm
  • 15mm
Gross weight160 g
EAN code4010886601686
See other products in this category: Wrenches and Combination Wrenches GEDORE,
*
6016830
0 in TME stock
Net price for quantities from 1 pcs - 17.58 USDGross price for quantities from 1 pcs - 17.58 USD
Net price for quantities from 3 pcs - 15.83 USDGross price for quantities from 3 pcs - 15.83 USD
Net price for quantities from 5 pcs - 14.75 USDGross price for quantities from 5 pcs - 14.75 USD
No. of pieces (Multiplicity: 1)