+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6048790

Extension; socket spanner; steel; Plating: chromium; L: 610mm

Manufacturer: GEDORE

Manufacturer part number:
6048790
TME Symbol:
GEDORE-6048790

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of wrench
socket spanner
Material
steel
Plating material
chromium
Length
0.61m
Application
flat key
Diameter
22mm
Gross weight1.568 kg
EAN code4010886604878
See other products in this category: Socket Wrenches GEDORE,
*
6048790
0 in TME stock
Net price for quantities from 1 pcs - 49.75 USDGross price for quantities from 1 pcs - 49.75 USD
Net price for quantities from 3 pcs - 45.09 USDGross price for quantities from 3 pcs - 45.09 USD
Net price for quantities from 5 pcs - 41.98 USDGross price for quantities from 5 pcs - 41.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.