+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6048870

Extension; socket spanner; steel; Plating: chromium; L: 760mm

Manufacturer: GEDORE

Manufacturer part number:
6048870
TME Symbol:
GEDORE-6048870

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of wrench
socket spanner
Material
steel
Plating material
chromium
Length
0.76m
Application
flat key
Diameter
25mm
Gross weight2.84 kg
EAN code4010886604885
See other products in this category: Socket Wrenches GEDORE,
*
6048870
0 in TME stock
Net price for quantities from 1 pcs - 69.91 USDGross price for quantities from 1 pcs - 69.91 USD
Net price for quantities from 3 pcs - 63.35 USDGross price for quantities from 3 pcs - 63.35 USD
Net price for quantities from 5 pcs - 58.98 USDGross price for quantities from 5 pcs - 58.98 USD
No. of pieces (Multiplicity: 1)