+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6057430

Wrench: ring half-open; double-sided; 12mm,14mm; L: 170mm

Manufacturer: GEDORE

Manufacturer part number:
6057430
TME Symbol:
GEDORE-6057430

Specification

Manufacturer
GEDORE
Type of wrench
ring half-open
Kind of wrench
double-sided
Length
170mm
Material
tool steel
Conform to the norm
DIN 3118
Key features
box end has 15° offset
Plating material
chromium
Spanner size
  • 12mm
  • 14mm
Gross weight106 g
EAN code4010886605745
See other products in this category: Wrenches and Combination Wrenches GEDORE,
*
6057430
0 in TME stock
Net price for quantities from 1 pcs - 28.03 USDGross price for quantities from 1 pcs - 28.03 USD
Net price for quantities from 3 pcs - 25.41 USDGross price for quantities from 3 pcs - 25.41 USD
Net price for quantities from 5 pcs - 23.66 USDGross price for quantities from 5 pcs - 23.66 USD
No. of pieces (Multiplicity: 1)