+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6099430

Wrench: combination spanner; double-sided,bent; 1/2"; 170mm

Manufacturer: GEDORE

Manufacturer part number:
6099430
TME Symbol:
GEDORE-6099430

Specification

Manufacturer
GEDORE
Type of wrench
combination spanner
Kind of wrench
bent, double-sided
Spanner size - inch
1/2"
Length
170mm
Material
tool steel
Key features
box end has 10° offset
Plating material
chromium
Gross weight56 g
EAN code4010886609941
See other products in this category: Wrenches and Combination Wrenches GEDORE,
*
6099430
0 in TME stock
Net price for quantities from 1 pcs - 18.29 USDGross price for quantities from 1 pcs - 18.29 USD
Net price for quantities from 3 pcs - 16.58 USDGross price for quantities from 3 pcs - 16.58 USD
Net price for quantities from 5 pcs - 15.43 USDGross price for quantities from 5 pcs - 15.43 USD
No. of pieces (Multiplicity: 1)