+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6122940

Socket: 6-angles; insulated,socket spanner; HEX 13mm; 1/2"


Manufacturer: GEDORE

Manufacturer part number:
6122940
TME Symbol:
GEDORE-6122940

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
HEX 13mm
Holder socket size - inch
1/2"
Socket length
54mm
Conform to the norm
IEC 60900 VDE
Gross weight69 g
EAN code4010886612293
See other products in this category: Socket Wrenches GEDORE,
*
6122940
0 in TME stock
Net price for quantities from 1 pcs - 19.58 USDGross price for quantities from 1 pcs - 19.58 USD
Net price for quantities from 3 pcs - 17.74 USDGross price for quantities from 3 pcs - 17.74 USD
Net price for quantities from 5 pcs - 16.52 USDGross price for quantities from 5 pcs - 16.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.