+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6123160

Socket: 6-angles; insulated,socket spanner; 15mm; 1/2"


Manufacturer: GEDORE

Manufacturer part number:
6123160
TME Symbol:
GEDORE-6123160

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
15mm
Holder socket size - inch
1/2"
Socket length
55.5mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3120 IEC 60900 VDE
Gross weight88 g
EAN code4010886612316
See other products in this category: Socket Wrenches GEDORE,
*
6123160
0 in TME stock
Net price for quantities from 1 pcs - 19.60 USDGross price for quantities from 1 pcs - 19.60 USD
Net price for quantities from 3 pcs - 17.76 USDGross price for quantities from 3 pcs - 17.76 USD
Net price for quantities from 5 pcs - 16.54 USDGross price for quantities from 5 pcs - 16.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.