+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6123240

Socket: 6-angles; insulated,socket spanner; HEX 17mm; 1/2"


Manufacturer: GEDORE

Manufacturer part number:
6123240
TME Symbol:
GEDORE-6123240

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
HEX 17mm
Holder socket size - inch
1/2"
Socket length
55.5mm
Conform to the norm
IEC 60900 VDE
Gross weight84 g
EAN code4010886612323
See other products in this category: Socket Wrenches GEDORE,
*
6123240
0 in TME stock
Net price for quantities from 1 pcs - 19.60 USDGross price for quantities from 1 pcs - 19.60 USD
Net price for quantities from 3 pcs - 17.76 USDGross price for quantities from 3 pcs - 17.76 USD
Net price for quantities from 5 pcs - 16.54 USDGross price for quantities from 5 pcs - 16.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.