+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6123320

Socket: 6-angles; insulated,socket spanner; HEX 19mm; 1/2"


Manufacturer: GEDORE

Manufacturer part number:
6123320
TME Symbol:
GEDORE-6123320

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
insulated, socket spanner
Socket size
HEX 19mm
Holder socket size - inch
1/2"
Socket length
56mm
Conform to the norm
IEC 60900 VDE
Gross weight92 g
EAN code4010886612330
See other products in this category: Socket Wrenches GEDORE,
*
6123320
0 in TME stock
Net price for quantities from 1 pcs - 20.74 USDGross price for quantities from 1 pcs - 20.74 USD
Net price for quantities from 3 pcs - 18.80 USDGross price for quantities from 3 pcs - 18.80 USD
Net price for quantities from 5 pcs - 17.51 USDGross price for quantities from 5 pcs - 17.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.