+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6123910

Wrench: rattle; socket spanner; 1/2"; Chrom-vanadium steel; 270mm


Manufacturer: GEDORE

Manufacturer part number:
6123910
TME Symbol:
GEDORE-6123910

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of wrench
socket spanner
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Length
270mm
Conform to the norm
DIN 3120 EN 60900 IEC 60900 ISO 1174
Gross weight546 g
EAN code4010886612392
See other products in this category: Socket Wrenches GEDORE,
*
6123910
0 in TME stock
Net price for quantities from 1 pcs - 110.55 USDGross price for quantities from 1 pcs - 110.55 USD
Net price for quantities from 3 pcs - 100.19 USDGross price for quantities from 3 pcs - 100.19 USD
Net price for quantities from 5 pcs - 93.28 USDGross price for quantities from 5 pcs - 93.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.