+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6124130

Extension; 1/2"; 250mm; insulated


Manufacturer: GEDORE

Manufacturer part number:
6124130
TME Symbol:
GEDORE-6124130

Specification

Manufacturer
GEDORE
Type of tool
extension
Holder socket size - inch
1/2"
Length
0.25m
Conform to the norm
EN 60900 VDE
Version
insulated
Gross weight400.54 g
EAN code4010886612415
See other products in this category: Screwdriver Bits GEDORE,
*
6124130
1 in TME stock
Net price for quantities from 1 pcs - 43.60 USDGross price for quantities from 1 pcs - 43.60 USD
Net price for quantities from 3 pcs - 39.52 USDGross price for quantities from 3 pcs - 39.52 USD
Net price for quantities from 5 pcs - 36.79 USDGross price for quantities from 5 pcs - 36.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.