+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6124480

Socket: hex key-bit; insulated; HEX 5mm; 1/2"; 1kV

Manufacturer: GEDORE

Manufacturer part number:
6124480
TME Symbol:
GEDORE-6124480

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Kind of wrench
insulated
Bit size
HEX 5mm
Holder socket size - inch
1/2"
Max. operating voltage
1kV
Conform to the norm
IEC 60900 VDE
Gross weight83 g
EAN code4010886612446
See other products in this category: Socket Wrenches GEDORE,
*
6124480
0 in TME stock
Net price for quantities from 1 pcs - 40.35 USDGross price for quantities from 1 pcs - 40.35 USD
Net price for quantities from 3 pcs - 36.57 USDGross price for quantities from 3 pcs - 36.57 USD
Net price for quantities from 5 pcs - 34.05 USDGross price for quantities from 5 pcs - 34.05 USD
No. of pieces (Multiplicity: 1)