+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6129950

Extension; socket spanner; square; 1/2"; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
6129950
TME Symbol:
GEDORE-6129950

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of wrench
socket spanner
Kind of socket
square
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Plating material
chromium
Length
305mm
Gross weight450 g
EAN code4010886882887
See other products in this category: Socket Wrenches GEDORE,
*
6129950
0 in TME stock
Net price for quantities from 1 pcs - 28.07 USDGross price for quantities from 1 pcs - 28.07 USD
Net price for quantities from 3 pcs - 25.45 USDGross price for quantities from 3 pcs - 25.45 USD
Net price for quantities from 5 pcs - 23.70 USDGross price for quantities from 5 pcs - 23.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.