+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6130020

Socket: 6-angles; socket spanner; HEX 8mm; 1/2"; tool steel


Manufacturer: GEDORE

Manufacturer part number:
6130020
TME Symbol:
GEDORE-6130020

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 8mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
tool steel
Plating material
chromium
Gross weight55 g
EAN code4010886613009
See other products in this category: Socket Wrenches GEDORE,
*
6130020
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.96 USDGross price for quantities from 1 pcs - 7.96 USD
Net price for quantities from 3 pcs - 7.22 USDGross price for quantities from 3 pcs - 7.22 USD
Net price for quantities from 5 pcs - 6.72 USDGross price for quantities from 5 pcs - 6.72 USD