+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6130290

Socket: 6-angles; socket spanner; HEX 10mm; 1/2"; tool steel


Manufacturer: GEDORE

Manufacturer part number:
6130290
TME Symbol:
GEDORE-6130290

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 10mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
tool steel
Plating material
chromium
Gross weight52.35 g
EAN code4010886613023
See other products in this category: Socket Wrenches GEDORE,
*
6130290
6 in TME stock
Net price for quantities from 1 pcs - 8.24 USDGross price for quantities from 1 pcs - 8.24 USD
Net price for quantities from 3 pcs - 7.47 USDGross price for quantities from 3 pcs - 7.47 USD
Net price for quantities from 5 pcs - 6.96 USDGross price for quantities from 5 pcs - 6.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.