+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6130450

Socket: 6-angles; socket spanner; 12mm; 1/2"; tool steel

Manufacturer: GEDORE

Manufacturer part number:
6130450
TME Symbol:
GEDORE-6130450

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
12mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
tool steel
Plating material
chromium
Gross weight58 g
EAN code4010886613047
See other products in this category: Socket Wrenches GEDORE,
*
6130450
2 in TME stock
Net price for quantities from 1 pcs - 8.48 USDGross price for quantities from 1 pcs - 8.48 USD
Net price for quantities from 3 pcs - 7.68 USDGross price for quantities from 3 pcs - 7.68 USD
Net price for quantities from 5 pcs - 7.16 USDGross price for quantities from 5 pcs - 7.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.